PA1133NLT


image shown is a representation only
Description:
PA1133 EP10 TRANSFORMER
Supplier:
PULSE a YAGEO company
Matchcode:
FETEP10-PA1133
Rutronik No.:
FETRA1013
Unit Pack:
200
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Design
- EP10
- Dielec.strength
- 1.5 kV
- Topology
- FLYBACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.