PA1032NL


image shown is a representation only
Description:
PA10 1:0,166 ER11 5W 1,5kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETRATPA1032
Rutronik No.:
FETRA2000
Unit Pack:
100
MOQ:
800
Packaging:
TRAY
- Mounting
- SMD
- Power
- 5 VA
- Design
- ER11
- Switch frequenc
- 250 kHz
- Turns ratio
- 1:0,166
- Topology
- FLYBACK
- Length
- 11.43 mm
- T(A)min
- -40 °C
- Height
- 6.6 mm
- T(A)max
- 125 °C
- Width
- 9.3 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.