PA1005.100NLT


image shown is a representation only
Description:
PA1005 SMD CST 1:100 20A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPA1005
Rutronik No.:
IND9972
Unit Pack:
900
MOQ:
1800
Packaging:
REEL
- Inductance
- 2000 µH
- Mounting
- SMD
- Current I
- 20000 mA
- Turns Ratio
- 1:100
- Frequency range
- 1000000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE
- Pitch
- 2.5 mm
- Width
- 7.21 mm
- Height
- 5.1 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Isolation volta
- 0.5 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.