PA1005.030QNL


Description:
PA1005 SMD CST 1:30 20A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPA1005
Rutronik No.:
IND20823
Unit Pack:
120
MOQ:
1680
Packaging:
TRAY
- Inductance
- 180 µH
- Mounting
- SMD
- Current I
- 20000 mA
- Turns Ratio
- 1:30
- Frequency range
- 1000000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE
- Pitch
- 2.5 mm
- Width
- 7.21 mm
- Height
- 5.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Isolation volta
- 0.9 kV
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.