PA0810NLT


Description:
PA0810 TRANSF 200kHz 1:1 1,75kV
Supplier:
PULSE a YAGEO company
Matchcode:
FET-PA0810
Rutronik No.:
FETRA2153
Unit Pack:
40
MOQ:
80
Packaging:
TRAY
- Mounting
- SMD
- Design
- PLANAR
- Dielec.strength
- 1.75 kV
- Length
- 21.6 mm
- T(A)min
- -40 °C
- Height
- 8.6 mm
- T(A)max
- 125 °C
- Width
- 23.37 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- PA0810NL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.