PA0801NLT


image shown is a representation only
Description:
PA0801 TRANSF 200kHz 4:4 1,75kV
Supplier:
PULSE a YAGEO company
Matchcode:
FET-PA0801
Rutronik No.:
FETRA1361
Unit Pack:
180
MOQ:
360
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design
- PLANAR
- Dielec.strength
- 1.75 kV
- Length
- 23.4 mm
- T(A)min
- -40 °C
- Height
- 8.6 mm
- T(A)max
- 125 °C
- Width
- 21.6 mm
- Weight
- 11 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.