PA0513.211NLT


Description:
PA0513 0,21uH 45A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,21U20%
Rutronik No.:
IND22886
Unit Pack:
400
MOQ:
2400
Packaging:
REEL
- Inductance
- 210 µH
- Mounting
- SMD
- Current rated
- 45000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 71000 mA
- R(DC)typ.
- 0,000032 Ohm
- Design
- FERRITE
- Length
- 13,5 mm
- Width
- 13 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Weight
- 5,631 g
- Series
- PA0513NL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.