PA0511.221NLT
image shown is a representation only
Description:
PA0511 220nH 20% 25A SMD
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,22U20%
Rutronik No.:
IND9071
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- Inductance
- 0.22 µH
- Mounting
- SMD
- Current rated
- 25000 mA
- Current sat.
- 33000 mA
- R(DC)typ.
- 0.00039 Ohm
- Enclosure type
- HOUSING
- Length
- 10.2 mm
- Width
- 7 mm
- Height
- 4.96 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Weight
- 1.35 g
- Series
- PA0511
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.