PA0373NL


Description:
PA0373 2,0uH 30A 12%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,0U12%
Rutronik No.:
IND22865
Unit Pack:
40
MOQ:
80
Packaging:
TRAY
- Inductance
- 2 µH
- Mounting
- SMD
- Current rated
- 30 mA
- Tolerance
- 12 %
- Technology
- WIREWOUND
- Current sat.
- 35.2 mA
- Length
- 20.07 mm
- Width
- 23.37 mm
- Height
- 7.37 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.