P8207NLT
image shown is a representation only
Description:
P8207 SMD CST 1:70 Ip=10A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTP8207
Rutronik No.:
IND11101
Unit Pack:
900
MOQ:
1800
Packaging:
REEL
- Inductance
- 980 µH
- Mounting
- SMD
- Current I
- 10000 mA
- DCR
- 4.75 Ohm
- Turns Ratio
- 1:70
- Frequency range
- 1000000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE
- Length
- 8.38 mm
- Width
- 7.21 mm
- Height
- 4.83 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.