P1252.782NLT


Description:
P1252 7,8uH 7500mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC7,8U20%
Rutronik No.:
IND22581
Unit Pack:
300
MOQ:
2100
Packaging:
REEL
- Inductance
- 7.8 µH
- Mounting
- SMD
- Current rated
- 7500 mA
- Technology
- WIREWOUND
- Current sat.
- 11000 mA
- R(DC)max.
- 0.018 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 22.33 mm
- Width
- 15.14 mm
- Height
- 7.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.