P1173.472NLT
image shown is a representation only
Description:
P1173 4,7uH 7900mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC4,7U20%
Rutronik No.:
IND10342
Unit Pack:
400
MOQ:
2000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 7900 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 8200 mA
- R(DC)typ.
- 0.0076 Ohm
- R(DC)max.
- 0.0095 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- P1173
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.