P0850NL


image shown is a representation only
Description:
P0850 THT 23uH 5000mA 260kHz
Supplier:
PULSE a YAGEO company
Matchcode:
INDS23U
Rutronik No.:
IND11421
Unit Pack:
55
MOQ:
770
Packaging:
BULK
- Inductance
- 23 µH
- Mounting
- THT
- Current rated
- 5000 mA
- Tolerance
- 20 %
- R(DC)typ.
- 0.026 Ohm
- Design
- LM267X-L49
- Length
- 21.09 mm
- Width
- 11.43 mm
- Height
- 24.13 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.