P0848NL
image shown is a representation only
Description:
P0848 50uH 5A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDS50U20%
Rutronik No.:
IND15722
Unit Pack:
55
MOQ:
55
Packaging:
TRAY
- Inductance
- 50 µH
- Mounting
- THT
- Current rated
- 5000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.05 Ohm
- Design
- VERTICAL
- Enclosure type
- SOCKET
- Pitch
- 11.44 mm
- Length
- 24.13 mm
- Width
- 15.24 mm
- Height
- 34.29 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- P084
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.