P0846SNL


Description:
P0846 15uH 5A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDS14U
Rutronik No.:
IND11361
Unit Pack:
1
MOQ:
1320
Packaging:
INDIVIDUAL
- Inductance
- 14 µH
- Mounting
- SMD
- Current rated
- 5000 mA
- Technology
- WIREWOUND
- Design
- LM267X-46
- Length
- 17 mm
- Width
- 17.8 mm
- Height
- 9.9 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.