P0752.154NLT


image shown is a representation only
Description:
P0752 150uH 1000mA 15% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC150U15%
Rutronik No.:
IND7717
Unit Pack:
800
MOQ:
800
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 1000 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- Current sat.
- 1000 mA
- R(DC)max.
- 0.57 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 12.95 mm
- Width
- 9.4 mm
- Height
- 5.46 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Series
- P0752
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.