P0751.682NLT
image shown is a representation only
Description:
P0751 6,8uH 4400mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC6,8U20%
Rutronik No.:
IND6920
Unit Pack:
800
MOQ:
4000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6,8 µH
- Mounting
- SMD
- Current rated
- 4400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4600 mA
- R(DC)max.
- 0,022 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 12,95 mm
- Width
- 9,4 mm
- Height
- 5,46 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Weight
- 0,8 g
- Series
- P0751
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.