P0595NLT
image shown is a representation only
Description:
P0595 18,1uH 19000mA 15% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC18,1U15%
Rutronik No.:
IND11313
Unit Pack:
75
MOQ:
600
Packaging:
REEL
- Inductance
- 18,1 µH
- Mounting
- SMD
- Current rated
- 9500 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,0168 Ohm
- R(DC)max.
- 0,0193 Ohm
- Design
- FERRITE
- Length
- 27,94 mm
- Width
- 25,4 mm
- Height
- 12,7 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.