P0584NL


image shown is a representation only
Description:
P0584 GATEDRIVETRANSF 1:1:1
Supplier:
PULSE a YAGEO company
Matchcode:
FET-P0584
Rutronik No.:
FETRA1538
Unit Pack:
1
MOQ:
640
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1:1
- Topology
- GATEDRIVE
- Length
- 20.57 mm
- T(A)min
- -40 °C
- Height
- 19.05 mm
- T(A)max
- 125 °C
- Width
- 12.19 mm
- Weight
- 5 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.