P0584ANL


image shown is a representation only
Description:
P0584ANL 450uH Gate Drive Transforme
Supplier:
PULSE a YAGEO company
Matchcode:
FET-0584
Rutronik No.:
FETRA2051
Unit Pack:
1
MOQ:
560
Packaging:
TRAY
- Mounting
- THT
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1:1
- Topology
- GATEDRIVE
- Length
- 20.57 mm
- T(A)min
- -40 °C
- Height
- 19.05 mm
- T(A)max
- 125 °C
- Width
- 12.19 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.