P0502NLT


image shown is a representation only
Description:
P0502 2X470uH 14000mA 35%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X470U
Rutronik No.:
IND7736
Unit Pack:
75
MOQ:
75
Packaging:
REEL
- Inductance
- 470X2 µH
- Mounting
- SMD
- Current I
- 14000 mA
- DCR
- 0.008 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 35 %
- Technology
- WIREWOUND
- Length
- 30.99 mm
- Width
- 25.4 mm
- Height
- 12.7 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Weight
- 14.8 g
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- P0502
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.