P0473NLT
image shown is a representation only
Description:
P0473 2x880uH 1630mA 35%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X880U
Rutronik No.:
IND7399
Unit Pack:
500
MOQ:
1500
Packaging:
REEL
- Inductance
- 880X2 µH
- Mounting
- SMD
- Current I
- 1630 mA
- DCR
- 0.11 Ohm
- Tolerance
- 35 %
- Technology
- WIREWOUND
- Length
- 12.7 mm
- Width
- 12.7 mm
- Height
- 5.46 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Weight
- 1.5 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- P047
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.