P0422NLT
Description:
P0422 2X770uH 4700mA 35%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X770U35%
Rutronik No.:
IND17173
Unit Pack:
200
MOQ:
1400
Packaging:
REEL
- Inductance
- 770X2 µH
- Mounting
- SMD
- Current I
- 4700 mA
- DCR
- 0.04 Ohm
- Enclosure type
- OPEN
- Tolerance
- 35 %
- Technology
- WIREWOUND
- Length
- 17.02 mm
- Width
- 19.05 mm
- Height
- 9.91 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Weight
- 4.6 g
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- P0420
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.