P0353NL


Description:
P0353 2X590uH 5600mA 35%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X590U35%
Rutronik No.:
IND10975
Unit Pack:
30
MOQ:
1380
Packaging:
BULK
- Inductance
- 590X2 µH
- Mounting
- SMD
- Current I
- 5600 mA
- DCR
- 0.015 Ohm
- Tolerance
- 35 %
- Technology
- WIREWOUND
- Length
- 19.56 mm
- Width
- 17.02 mm
- Height
- 9.91 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Weight
- 4.3 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Series
- P0353
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.