P0351NLT
Description:
P0351 2X1470uH 2800mA
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X1470U
Rutronik No.:
IND20002
Unit Pack:
200
MOQ:
1200
Packaging:
REEL
- Inductance
- 1470X2 µH
- Mounting
- SMD
- Current I
- 2800 mA
- DCR
- 0.08 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Length
- 19.56 mm
- Width
- 17.02 mm
- Height
- 9.91 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Design
- HORIZONTAL
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.