P0250.683NLT
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
P0250 68uH 2300mA 15%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC68U15%
Rutronik No.:
IND8352
Unit Pack:
250
MOQ:
2500
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 2300 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- Current sat.
- 3500 mA
- R(DC)typ.
- 0,13 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 18,54 mm
- Width
- 15,01 mm
- Height
- 7,11 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.