P0250.473NLT
Description:
P0250 47uH 2,6A 15%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC47U15%
Rutronik No.:
IND21412
Unit Pack:
250
MOQ:
2500
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 2600 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- Current sat.
- 4500 mA
- R(DC)max.
- 0.086 Ohm
- Test frequency
- 0.1 MHz
- Length
- 18.62 mm
- Width
- 15.14 mm
- Height
- 7.37 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.