NLV453232T-150K-N


Description:
NLV453232T 15uH 200mA 10% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC15U1812
Rutronik No.:
IND21741
Unit Pack:
500
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 15 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 200 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 2.5 Ohm
- Test frequency
- 2.52 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 3.2 mm
- SFR
- 17 MHz
- Quality
- 50
- Series
- NLV453232T
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 127 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.