MHCI06030-R82M-R8


Description:
MHCI06030 0,82uH 13A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,82U20%
Rutronik No.:
IND21735
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0,82 µH
- Mounting
- SMD
- Current rated
- 13000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 23000 mA
- R(DC)max.
- 0,008 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7,3 mm
- Width
- 6,6 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- MHCI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.