MHCI05030B-3R3M-R8AFD


Description:
MHCI0503B 3,3uH 7A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC3,3U20%
Rutronik No.:
IND21795
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 3,3 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Series
- MHCI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.