JXD1-0026NL
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![PULSE JXD1-0026NL](https://www.rutronik24.com/pim/supplier/pulse/medium/pulse-jxd1-0026nl.jpg)
image shown is a representation only
Description:
RJ4 1x1 1GD TY RPB
Supplier:
PULSE a YAGEO company
Matchcode:
JXD1-0026NL
Rutronik No.:
CONN6998
Unit Pack:
50
MOQ:
350
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- JXD1
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Special feature
- 1Port
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.