JXD1-0015NL
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
CONN RJ45 1X1 1GD 1:1 TY NPB
Supplier:
PULSE a YAGEO company
Matchcode:
JXD10015NL
Rutronik No.:
CONN14554
Unit Pack:
50
MOQ:
350
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- BRONZE
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- JXD1
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.