JW0-0006NL


image shown is a representation only
Description:
RJ45 Modular_Jack 3Port /USBx2
Supplier:
PULSE a YAGEO company
Matchcode:
JW0-0006NL
Rutronik No.:
CONN13977
Unit Pack:
25
MOQ:
400
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- JW0
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 125 °C
- Family
- MOD/USB
- Brand
- RJ45/USB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.