JD4-4003NL
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
RJ-45 1X1, 100D, 2X1 USB 2.0
Supplier:
PULSE a YAGEO company
Matchcode:
JD44003NL
Rutronik No.:
CONN11729
Unit Pack:
25
MOQ:
400
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- JD4
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 125 °C
- Special feature
- 2Port
- Family
- MOD/USB
- Brand
- RJ45/USB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.