J1026F01PNL
Description:
RJ45 1x1 G/Y Tab-up__ EMI
Supplier:
PULSE a YAGEO company
Matchcode:
J1026F01PNL
Rutronik No.:
CONN2151
Unit Pack:
30
MOQ:
330
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- J1026F
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Special feature
- 1Port G/Y
- Feature funct.
- Tab_up
- Family
- MODJAK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.