HXB7009HLT

image shown is a representation only
Description:
HXB7009 1:1 1500VAC -40/+90C
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHXB7009
Rutronik No.:
FETRA2113
Unit Pack:
350
MOQ:
700
Packaging:
REEL
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 10000 MBit
- Ports
- 1
- Dielec.strength
- 1,5 kV
- Turns ratio
- 1:1
- Length
- 17,55 mm
- T(A)min
- -40 °C
- Height
- 6 mm
- T(A)max
- 90 °C
- Width
- 15,9 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.