HX5400NL


image shown is a representation only
Description:
HX5400 1000BaseT-Transformer
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHX5400
Rutronik No.:
FETRA2034
Unit Pack:
60
MOQ:
120
Packaging:
REEL
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 1000 MBit
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1
- Length
- 28.45 mm
- T(A)min
- -40 °C
- Height
- 11.12 mm
- T(A)max
- 85 °C
- Width
- 17.27 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.