HX5181NLT
image shown is a representation only
Description:
HX5181 1:1 1000BaseT -40/+85°C
Supplier:
PULSE a YAGEO company
Matchcode:
FETRATHX5181
Rutronik No.:
FETRA1723
Unit Pack:
300
MOQ:
600
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 1000 MBit
- PoE
- YES
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1
- Length
- 13.84 mm
- T(A)min
- -40 °C
- Height
- 3.35 mm
- T(A)max
- 85 °C
- Width
- 12.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.