HX5008NLT


image shown is a representation only
Description:
HX5008 1:1 1000BaseT -40/+85°C
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHX5008
Rutronik No.:
FETRA1611
Unit Pack:
350
MOQ:
700
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 1000 MBit
- PoE
- NO
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1
- Norms
- IEEE802.3
- Length
- 13.16 mm
- T(A)min
- -40 °C
- Height
- 6.12 mm
- T(A)max
- 85 °C
- Width
- 15.11 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.