HX5008FNL


image shown is a representation only
Description:
HX5008 GbitBaseT 1:1 1,5kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHX5008
Rutronik No.:
FETRA2021
Unit Pack:
35
MOQ:
1400
Packaging:
TUBE
- Mounting
- SMD
- Type
- DATACOM
- Dielec.strength
- 1,5 kV
- Turns ratio
- 1:1
- Length
- 18,67 mm
- T(A)min
- -40 °C
- Height
- 6,12 mm
- T(A)max
- 85 °C
- Width
- 13,16 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.