HX5004NLT

Best Choice

image shown is a representation only
Description:
HX5004 1:1 1000BaseT -40/+85°C
Supplier:
PULSE a YAGEO company
Matchcode:
FETRATHX5004
Rutronik No.:
FETRA1162
Unit Pack:
300
MOQ:
300
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Turns ratio
- 1:1
- Norms
- IEEE802.3
- Length
- 17.53 mm
- Height
- 5.51 mm
- Width
- 12.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.