HX1332CNL


image shown is a representation only
Description:
HX12 100BaseTX -40/+85°C 6kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHX1332C
Rutronik No.:
FETRA1915
Unit Pack:
20
MOQ:
280
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Dielec.strength
- 6 kV
- Turns ratio
- 1:1
- Length
- 25,4 mm
- T(A)min
- -40 °C
- Height
- 10,55 mm
- T(A)max
- 85 °C
- Width
- 17,2 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.