HX1234NLT


image shown is a representation only
Description:
HX12 10/100BaseTX -40+85°C
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHX1234
Rutronik No.:
FETRA1523
Unit Pack:
250
MOQ:
750
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- Dielec.strength
- 1.5 kV
- Norms
- IEEE802.3
- Length
- 28.58 mm
- T(A)min
- -40 °C
- Height
- 7.11 mm
- T(A)max
- 85 °C
- Width
- 16 mm
- Weight
- 4.8 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.