HX1148NLT


image shown is a representation only
Description:
HX1148 10/100BaseT-Transformer
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHX1148
Rutronik No.:
FETRA1502
Unit Pack:
300
MOQ:
1200
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1
- Norms
- IEEE802.3
- Length
- 17.78 mm
- Height
- 5.97 mm
- Width
- 12.83 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.