HX0068ANL


image shown is a representation only
Description:
HX0068 10/100BaseT -40/+85°C
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHX0068
Rutronik No.:
FETRA1511
Unit Pack:
1
MOQ:
1
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- Dielec.strength
- 1,5 kV
- Length
- 12,6 mm
- T(A)min
- -40 °C
- Height
- 2,08 mm
- T(A)max
- 85 °C
- Width
- 3,6 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.