HMU2102NL


image shown is a representation only
Description:
HMU2102 150uH 4,3kV 0,85R
Supplier:
PULSE a YAGEO company
Matchcode:
FETRA150U4,3kV
Rutronik No.:
FETRA2029
Unit Pack:
35
MOQ:
420
Packaging:
REEL
- Mounting
- SMD
- Dielec.strength
- 4.3 kV
- Length
- 7.62 mm
- T(A)min
- -40 °C
- Height
- 5.72 mm
- T(A)max
- 125 °C
- Width
- 6.73 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.