HM2181NLT


image shown is a representation only
Description:
HM2181 300uH 0,8R 6,4kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETRA300U6,8kV
Rutronik No.:
FETRA2028
Unit Pack:
300
MOQ:
300
Packaging:
REEL
- Mounting
- SMD
- Dielec.strength
- 6,4 kV
- Turns ratio
- 1
- Length
- 30,8 mm
- T(A)min
- -40 °C
- Height
- 9,1 mm
- T(A)max
- 125 °C
- Width
- 12,5 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.