HM2100NLT


image shown is a representation only
Description:
HM2100 BMS TRANSFORMER 4,3kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETRATHM2100
Rutronik No.:
FETRA1693
Unit Pack:
350
MOQ:
700
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Dielec.strength
- 4,3 kV
- Length
- 14,7 mm
- T(A)min
- -40 °C
- Height
- 3,45 mm
- T(A)max
- 125 °C
- Width
- 11,65 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.