HM1316HLT


image shown is a representation only
Description:
HM1316HL Transf -40/+125°C 5kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHM1316HL
Rutronik No.:
FETRA1877
Unit Pack:
400
MOQ:
400
Packaging:
REEL
- Mounting
- SMD
- Type
- DATACOM
- Ports
- 1
- Dielec.strength
- 5 kV
- Turns ratio
- 1;1
- Length
- 24,32 mm
- T(A)min
- -40 °C
- Height
- 6 mm
- T(A)max
- 125 °C
- Width
- 12 mm
- Weight
- 0,917 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.