HM1188NLT


image shown is a representation only
Description:
HM1188 10/100BaseT -40/+105°C
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHM1188
Rutronik No.:
FETRA1823
Unit Pack:
600
MOQ:
600
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- Ports
- 1
- Dielec.strength
- 1.5 kV
- Norms
- IEEE802.3
- Length
- 12.7 mm
- T(A)min
- -50 °C
- Height
- 5.97 mm
- T(A)max
- 125 °C
- Width
- 7.11 mm
- Weight
- 0.917 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.